LTC1726EMS8-5#PBF | ||
---|---|---|
DigiKey Part Number | LTC1726EMS8-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1726EMS8-5#PBF | |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1726EMS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.085V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37500 | ¥463.75 |
50 | ¥43.84120 | ¥2,192.06 |
100 | ¥37.99530 | ¥3,799.53 |
250 | ¥36.04692 | ¥9,011.73 |
500 | ¥32.34482 | ¥16,172.41 |
1,000 | ¥27.27884 | ¥27,278.84 |
2,500 | ¥25.91491 | ¥64,787.27 |