


LTC2601CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2601CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2601CDD#PBF |
Description | IC DAC 16BIT 10-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2601CDD#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±13, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 10-WFDFN Exposed Pad |
Settling Time 10µs (Typ) | Supplier Device Package 10-DFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2601CDD-1#PBF | Analog Devices Inc. | 5,518 | LTC2601CDD-1#PBF-ND | ¥80.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.05000 | ¥80.05 |
| 10 | ¥62.34800 | ¥623.48 |
| 25 | ¥57.91320 | ¥1,447.83 |
| 121 | ¥52.50901 | ¥6,353.59 |
| 363 | ¥49.93300 | ¥18,125.68 |
| 605 | ¥48.98079 | ¥29,633.38 |
| 1,089 | ¥48.04139 | ¥52,317.07 |



