16 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2601CDD-1#PBF

DigiKey Part Number
LTC2601CDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2601CDD-1#PBF
Description
IC DAC 16BIT 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2601CDD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±13, ±1 (Max)
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
10-WFDFN Exposed Pad
Settling Time
10µs (Typ)
Supplier Device Package
10-DFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,518
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.05000¥80.05
10¥62.34800¥623.48
25¥57.91320¥1,447.83
121¥52.50901¥6,353.59
363¥49.93300¥18,125.68
605¥48.98079¥29,633.38
1,089¥48.04139¥52,317.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.