Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1556CGN#TR | |
|---|---|
DigiKey Part Number | LTC1556CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1556CGN#TR |
Description | IC XLTR VL BIDIR 20-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1556CGN#TR Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45W6-7 | Diodes Incorporated | 30,171 | 74LVC1T45W6-7DICT-ND | ¥1.16000 | Similar |
| 74LVCH1T45GN,132 | Nexperia USA Inc. | 4,448 | 1727-74LVCH1T45GN,132CT-ND | ¥4.13000 | Similar |
| MAX13013EXT+T | Analog Devices Inc./Maxim Integrated | 6,322 | MAX13013EXT+TCT-ND | ¥47.72000 | Similar |
| SN74AVC1T45DCKR | Texas Instruments | 83,707 | 296-17992-1-ND | ¥4.88000 | Similar |
| SN74AVC1T45YZPR | Texas Instruments | 19,892 | 296-17371-1-ND | ¥5.29000 | Similar |








