
TXB0101DCKR | |
|---|---|
DigiKey Part Number | 296-22861-2-ND - Tape & Reel (TR) 296-22861-1-ND - Cut Tape (CT) 296-22861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DCKR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channels per Circuit 1 | Supplier Device Package SC-70-6 |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0101DCKT | Texas Instruments | 701 | 296-32599-1-ND | ¥10.25000 | Parametric Equivalent |
| LTC1555LEGN-1.8#PBF | Analog Devices Inc. | 69 | LTC1555LEGN-1.8#PBF-ND | ¥61.86000 | Similar |
| NLSX5011AMUTBG | onsemi | 2,950 | 488-NLSX5011AMUTBGCT-ND | ¥7.86000 | Similar |
| NXB0101GWH | Nexperia USA Inc. | 4,333 | 1727-NXB0101GWHCT-ND | ¥2.40000 | Similar |
| MAX13013EXT+T | Analog Devices Inc./Maxim Integrated | 6,322 | MAX13013EXT+TCT-ND | ¥47.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.40700 | ¥34.07 |
| 25 | ¥3.05000 | ¥76.25 |
| 100 | ¥2.65960 | ¥265.96 |
| 250 | ¥2.47240 | ¥618.10 |
| 500 | ¥2.35992 | ¥1,179.96 |
| 1,000 | ¥2.30286 | ¥2,302.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.46209 | ¥7,386.27 |
| 6,000 | ¥2.39950 | ¥14,397.00 |
| 9,000 | ¥2.36816 | ¥21,313.44 |
| 15,000 | ¥2.33343 | ¥35,001.45 |
| 21,000 | ¥2.31314 | ¥48,575.94 |
| 30,000 | ¥2.29363 | ¥68,808.90 |




