
TXB0101DCKT | |
|---|---|
DigiKey Part Number | 296-32599-2-ND - Tape & Reel (TR) 296-32599-1-ND - Cut Tape (CT) 296-32599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DCKT Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channels per Circuit 1 | Supplier Device Package SC-70-6 |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.46000 | ¥74.60 |
| 25 | ¥6.75160 | ¥168.79 |
| 100 | ¥5.97340 | ¥597.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.60244 | ¥1,400.61 |
| 500 | ¥5.37864 | ¥2,689.32 |
| 750 | ¥5.26656 | ¥3,949.92 |
| 1,250 | ¥5.14242 | ¥6,428.03 |
| 1,750 | ¥5.06984 | ¥8,872.22 |
| 2,500 | ¥5.00004 | ¥12,500.10 |

