
SN74LVC1T45YZPR | |
|---|---|
DigiKey Part Number | 296-17018-2-ND - Tape & Reel (TR) 296-17018-1-ND - Cut Tape (CT) 296-17018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45YZPR |
Description | IC XLTR VL BIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45YZPR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45FX4-7 | Diodes Incorporated | 7,300 | 31-74LVC1T45FX4-7CT-ND | ¥2.23000 | Direct |
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38,030 | 1727-8637-1-ND | ¥4.38000 | Similar |
| 74AVC1T45GS,132 | Nexperia USA Inc. | 1,465 | 1727-1820-1-ND | ¥3.14000 | Similar |
| 74LVC1T45FZ4-7 | Diodes Incorporated | 7,246 | 74LVC1T45FZ4-7DICT-ND | ¥1.82000 | Similar |
| 74LVCH1T45GM,132 | Nexperia USA Inc. | 14,189 | 1727-4592-1-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.35800 | ¥33.58 |
| 25 | ¥3.00360 | ¥75.09 |
| 100 | ¥2.61830 | ¥261.83 |
| 250 | ¥2.43404 | ¥608.51 |
| 500 | ¥2.32272 | ¥1,161.36 |
| 1,000 | ¥2.26490 | ¥2,264.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.11830 | ¥6,354.90 |
| 6,000 | ¥2.06299 | ¥12,377.94 |
| 9,000 | ¥2.03529 | ¥18,317.61 |
| 15,000 | ¥2.00462 | ¥30,069.30 |
| 21,000 | ¥1.98668 | ¥41,720.28 |
| 30,000 | ¥1.96943 | ¥59,082.90 |






