LTC1044CS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC1044CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1044CS8#PBF | |
Description | IC REG CHARGE PUMP INV 20MA 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1044CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.00000 | ¥61.00 |
10 | ¥55.08500 | ¥550.85 |
25 | ¥52.52360 | ¥1,313.09 |
100 | ¥45.60460 | ¥4,560.46 |
300 | ¥43.55497 | ¥13,066.49 |
500 | ¥39.71190 | ¥19,855.95 |
1,000 | ¥34.58779 | ¥34,587.79 |