LT8228EFE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8228EFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8228EFE#PBF | |
Description | SWITCHING VOLTAGE REGULATORS 100 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8228EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 100V | |
Frequency - Switching | 80kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.98000 | ¥133.98 |
10 | ¥123.13500 | ¥1,231.35 |
50 | ¥118.03060 | ¥5,901.53 |
100 | ¥103.99530 | ¥10,399.53 |
250 | ¥98.89072 | ¥24,722.68 |
500 | ¥92.51076 | ¥46,255.38 |