DC2351A | ||
---|---|---|
DigiKey Part Number | 505-DC2351A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2351A | |
Description | EVAL BOARD FOR LT8228 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT8228 - DC/DC, Bidirectional 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Bidirectional | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 12V or 48V | |
Current - Output | 35A or 7A | |
Voltage - Input | 8V ~ 14V or 36V ~ 56V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 150kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8228 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,550.89000 | ¥2,550.89 |