LT6700IDCB-1#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT6700IDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LT6700IDCB-1#TRMPBFCT-ND - Cut Tape (CT) LT6700IDCB-1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6700IDCB-1#TRMPBF | |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6700IDCB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.24400 | ¥412.44 |
25 | ¥38.99120 | ¥974.78 |
100 | ¥33.79210 | ¥3,379.21 |
250 | ¥32.05880 | ¥8,014.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.76638 | ¥14,383.19 |
1,000 | ¥24.26076 | ¥24,260.76 |
2,500 | ¥23.04771 | ¥57,619.27 |