LT6656AIDC-2.5#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT6656AIDC-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6656AIDC-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT6656AIDC-2.5#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6656AIDC-2.5#TRPBF | |
Description | IC VREF SERIES 0.1% 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 6-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6656AIDC-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.42000 | ¥71.42 |
10 | ¥64.53400 | ¥645.34 |
25 | ¥61.53080 | ¥1,538.27 |
100 | ¥53.42640 | ¥5,342.64 |
250 | ¥51.02536 | ¥12,756.34 |
500 | ¥46.52336 | ¥23,261.68 |
1,000 | ¥40.52027 | ¥40,520.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.01952 | ¥97,548.80 |