LT4356HS-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT4356HS-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4356HS-1#PBF | |
Description | IC SURGE STOPPER ADJ 16-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT4356HS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥65.14400 | ¥651.44 |
50 | ¥62.11360 | ¥3,105.68 |
100 | ¥53.93260 | ¥5,393.26 |
250 | ¥51.50840 | ¥12,877.10 |
500 | ¥46.96366 | ¥23,481.83 |
1,000 | ¥40.90383 | ¥40,903.83 |