LT4356HDE-2#TRPBF | ||
---|---|---|
DigiKey Part Number | 161-LT4356HDE-2#TRPBFTR-ND - Tape & Reel (TR) 161-LT4356HDE-2#TRPBFCT-ND - Cut Tape (CT) 161-LT4356HDE-2#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT4356HDE-2#TRPBF | |
Description | IC SURGE STOPPER ADJ 12-DFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT4356HDE-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥66.84900 | ¥668.49 |
25 | ¥63.74080 | ¥1,593.52 |
100 | ¥55.34580 | ¥5,534.58 |
250 | ¥52.85800 | ¥13,214.50 |
500 | ¥48.19396 | ¥24,096.98 |
1,000 | ¥41.97538 | ¥41,975.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.42079 | ¥101,051.97 |