LT4356HDE-2#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT4356HDE-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4356HDE-2#PBF | |
Description | IC SURGE STOPPER ADJ 12-DFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT4356HDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.25000 | ¥73.25 |
10 | ¥66.20100 | ¥662.01 |
91 | ¥54.80945 | ¥4,987.66 |
273 | ¥52.34604 | ¥14,290.47 |
546 | ¥47.72723 | ¥26,059.07 |
1,001 | ¥41.56891 | ¥41,610.48 |