L78L08ACD13TR | ||
---|---|---|
DigiKey Part Number | 497-1189-2-ND - Tape & Reel (TR) 497-1189-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L78L08ACD13TR | |
Description | IC REG LINEAR 8V 100MA 8SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | L78L08ACD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.03400 | ¥75.85 |
100 | ¥2.25760 | ¥225.76 |
250 | ¥2.04608 | ¥511.52 |
500 | ¥1.69342 | ¥846.71 |
1,000 | ¥1.27007 | ¥1,270.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16425 | ¥2,910.62 |
5,000 | ¥1.09368 | ¥5,468.40 |
12,500 | ¥1.02312 | ¥12,789.00 |
25,000 | ¥0.93845 | ¥23,461.25 |
62,500 | ¥0.90317 | ¥56,448.12 |