LT3845AIFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT3845AIFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3845AIFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3845AIFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3845AIFE#TRPBF | |
Description | IC REG CTRLR BUCK 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3845AIFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥87.70900 | ¥877.09 |
25 | ¥83.62680 | ¥2,090.67 |
100 | ¥72.61330 | ¥7,261.33 |
250 | ¥69.34960 | ¥17,337.40 |
500 | ¥63.23052 | ¥31,615.26 |
1,000 | ¥55.07175 | ¥55,071.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.03206 | ¥132,580.15 |