LT3652HVEMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3652HVEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3652HVEMSE#PBF |
Description | IC BAT CHG MULTCHEM 4-5CL 12MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3652HVEMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 4 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 18V (Max) | |
Voltage - Supply (Max) | 34V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.73900 | ¥727.39 |
37 | ¥69.35351 | ¥2,566.08 |
111 | ¥60.21982 | ¥6,684.40 |
259 | ¥57.51320 | ¥14,895.92 |
518 | ¥52.43844 | ¥27,163.11 |
1,036 | ¥45.67218 | ¥47,316.38 |