LT3645IUD#PBF | |
---|---|
DigiKey Part Number | 505-LT3645IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3645IUD#PBF |
Description | IC REG DL BUCK/LNR 750KHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3645IUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 750kHz | |
Voltage/Current - Output 1 | 0.8V ~ 16V, 500mA | |
Voltage/Current - Output 2 | 0.8V ~ 8V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.6V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.30300 | ¥533.03 |
25 | ¥50.82240 | ¥1,270.56 |
121 | ¥44.12901 | ¥5,339.61 |
363 | ¥42.14540 | ¥15,298.78 |
605 | ¥38.42666 | ¥23,248.13 |
1,089 | ¥33.46843 | ¥36,447.12 |
2,541 | ¥32.22884 | ¥81,893.48 |