DS1099U-WT+T | |
---|---|
DigiKey Part Number | 175-DS1099U-WT+TTR-ND - Tape & Reel (TR) 175-DS1099U-WT+TCT-ND - Cut Tape (CT) 175-DS1099U-WT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1099U-WT+T |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2Hz, 8Hz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1099U-WT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2Hz, 8Hz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥16.79080 | ¥419.77 |
100 | ¥14.30650 | ¥1,430.65 |
250 | ¥13.43300 | ¥3,358.25 |
500 | ¥11.75392 | ¥5,876.96 |
1,000 | ¥9.73888 | ¥9,738.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.06726 | ¥27,201.78 |
6,000 | ¥8.73145 | ¥52,388.70 |