
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3048EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3048EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3048EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3048EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3048EDC#TRMPBF |
Description | IC REG DL BOOST/LINEAR 1MHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 1MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048EDC#TRMPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 23.1V, 300mA | |
Voltage/Current - Output 2 | 1.235V ~ 22V, 45mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
In-Stock: 2,501
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.93000 | ¥52.93 |
10 | ¥34.98100 | ¥349.81 |
25 | ¥30.30040 | ¥757.51 |
100 | ¥25.00620 | ¥2,500.62 |
250 | ¥22.40616 | ¥5,601.54 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.80680 | ¥10,403.40 |
1,000 | ¥20.67448 | ¥20,674.48 |
You May Also Be Interested InSee All
14 Items