LT3509EDE#PBF | |
---|---|
DigiKey Part Number | 505-LT3509EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3509EDE#PBF |
Description | IC REG BUCK ADJ 700MA DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 700mA 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3509EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
91 | ¥52.24912 | ¥4,754.67 |
273 | ¥49.90099 | ¥13,622.97 |
546 | ¥45.49804 | ¥24,841.93 |
1,001 | ¥39.62737 | ¥39,667.00 |