LT3383HUJM#PBF | |
---|---|
DigiKey Part Number | 161-LT3383HUJM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3383HUJM#PBF |
Description | IC REG QD BUCK/LNR 2.25MHZ 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 2.25MHz 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3383HUJM#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 2 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 3 | 1.8V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
10 | ¥97.94400 | ¥979.44 |
61 | ¥93.88197 | ¥5,726.80 |
122 | ¥82.71721 | ¥10,091.50 |
305 | ¥78.65761 | ¥23,990.57 |
549 | ¥73.58291 | ¥40,397.02 |
1,037 | ¥67.49333 | ¥69,990.58 |