
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Voltage - Supply 1.7V ~ 2V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 128M x 4, 256M x 2, 512M x 1 |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.97000 | ¥107.97 |
| 10 | ¥100.29900 | ¥1,002.99 |
| 25 | ¥97.21360 | ¥2,430.34 |
| 50 | ¥94.88220 | ¥4,744.11 |
| 100 | ¥92.56710 | ¥9,256.71 |
| 480 | ¥87.41915 | ¥41,961.19 |
| 960 | ¥85.20200 | ¥81,793.92 |



