
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 1.2ms |
Series | Access Time 6 ns |
Packaging Tray | Voltage - Supply 2.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 4, 16M x 2, 32M x 1 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.41000 | ¥14.41 |
| 10 | ¥13.46500 | ¥134.65 |
| 25 | ¥13.09280 | ¥327.32 |
| 50 | ¥12.80260 | ¥640.13 |
| 100 | ¥12.51340 | ¥1,251.34 |
| 480 | ¥11.85581 | ¥5,690.79 |
| 960 | ¥11.56726 | ¥11,104.57 |
| 1,440 | ¥11.39952 | ¥16,415.31 |
| 5,280 | ¥10.87037 | ¥57,395.55 |





