
LM10010SD/NOPB | |
|---|---|
DigiKey Part Number | 296-35158-2-ND - Tape & Reel (TR) 296-35158-1-ND - Cut Tape (CT) 296-35158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10010SD/NOPB |
Description | IC VID VOLTAGE PROGRAMMER 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10010SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 45µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥12.67700 | ¥126.77 |
| 25 | ¥11.55440 | ¥288.86 |
| 100 | ¥10.32050 | ¥1,032.05 |
| 250 | ¥9.73204 | ¥2,433.01 |
| 500 | ¥9.37726 | ¥4,688.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.08517 | ¥9,085.17 |
| 2,000 | ¥8.84486 | ¥17,689.72 |
| 3,000 | ¥8.72456 | ¥26,173.68 |
| 5,000 | ¥8.59121 | ¥42,956.05 |
| 7,000 | ¥8.51323 | ¥59,592.61 |


