LT3022IMSE-1.8#PBF | ||
---|---|---|
DigiKey Part Number | 161-LT3022IMSE-1.8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3022IMSE-1.8#PBF | |
Description | IC REG LINEAR 1.8V 1A 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3022IMSE-1.8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.41200 | ¥704.12 |
37 | ¥67.13919 | ¥2,484.15 |
111 | ¥58.29748 | ¥6,471.02 |
259 | ¥55.67714 | ¥14,420.38 |
518 | ¥50.76436 | ¥26,295.94 |
1,036 | ¥44.21407 | ¥45,805.78 |