LT3013EFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT3013EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3013EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3013EFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3013EFE#TRPBF | |
Description | IC REG LIN POS ADJ 250MA 16TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3013EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.62V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable, Frequency Control, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥52.77000 | ¥527.70 |
25 | ¥50.31360 | ¥1,257.84 |
100 | ¥43.68600 | ¥4,368.60 |
250 | ¥41.72252 | ¥10,430.63 |
500 | ¥38.04114 | ¥19,020.57 |
1,000 | ¥33.13260 | ¥33,132.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.90546 | ¥79,763.65 |