AQV227NSX | ||
---|---|---|
DigiKey Part Number | 255-AQV227NSXTR-ND - Tape & Reel (TR) 255-AQV227NSXCT-ND - Cut Tape (CT) 255-AQV227NSXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQV227NSX | |
Description | SSR RELAY SPST-NO 50MA 0-200V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥44.06500 | ¥440.65 |
25 | ¥39.17000 | ¥979.25 |
50 | ¥37.21300 | ¥1,860.65 |
100 | ¥35.25510 | ¥3,525.51 |
250 | ¥31.33752 | ¥7,834.38 |
500 | ¥29.37900 | ¥14,689.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.42032 | ¥27,420.32 |
3,000 | ¥26.93067 | ¥80,792.01 |