LT1999MPMS8-10#PBF | ||
---|---|---|
DigiKey Part Number | LT1999MPMS8-10#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1999MPMS8-10#PBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1999MPMS8-10#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
10 | ¥92.97100 | ¥929.71 |
50 | ¥89.12060 | ¥4,456.03 |
100 | ¥78.52240 | ¥7,852.24 |
250 | ¥74.66860 | ¥18,667.15 |
500 | ¥69.85120 | ¥34,925.60 |
1,000 | ¥64.07043 | ¥64,070.43 |