
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT1990CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1990CS8#TRPBFTR-ND - Tape & Reel (TR) LT1990CS8#TRPBFCT-ND - Cut Tape (CT) LT1990CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1990CS8#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1990CS8#TRPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
-3db Bandwidth | 105 kHz | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
In-Stock: 4,488
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.62000 | ¥49.62 |
10 | ¥32.66600 | ¥326.66 |
25 | ¥28.24640 | ¥706.16 |
100 | ¥23.24640 | ¥2,324.64 |
250 | ¥20.79060 | ¥5,197.65 |
500 | ¥19.28020 | ¥9,640.10 |
1,000 | ¥18.91715 | ¥18,917.15 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.91715 | ¥47,292.88 |
You May Also Be Interested InSee All
15 Items