



LTM4637EY#PBF | |
|---|---|
DigiKey Part Number | LTM4637EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4637EY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4637EY#PBF Models |
Category | Current - Output (Max) 20A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Max) 20V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥448.15000 | ¥448.15 |
| 5 | ¥431.46200 | ¥2,157.31 |
| 10 | ¥424.44900 | ¥4,244.49 |
| 25 | ¥415.35240 | ¥10,383.81 |
| 50 | ¥408.58900 | ¥20,429.45 |
| 119 | ¥400.27412 | ¥47,632.62 |











