Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1882IS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1882IS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1882IS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1882IS#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1654AID | Texas Instruments | 2,390 | 296-30333-5-ND | ¥34.73000 | Similar |
| OPA1654AIDR | Texas Instruments | 2,590 | 296-36689-1-ND | ¥29.37000 | Similar |
| OPA4140AIDR | Texas Instruments | 0 | 296-48634-1-ND | ¥114.04000 | Similar |
| OPA4171AID | Texas Instruments | 275 | 296-33476-5-ND | ¥32.58000 | Similar |
| OPA4171AIDR | Texas Instruments | 2,030 | 296-29037-1-ND | ¥31.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥90.38358 | ¥225,958.95 |



