Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4140AIDR | |
|---|---|
DigiKey Part Number | 296-48634-2-ND - Tape & Reel (TR) 296-48634-1-ND - Cut Tape (CT) 296-48634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4140AIDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4140AIDR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD824ARZ-14 | Analog Devices Inc. | 2,126 | AD824ARZ-14-ND | ¥153.33000 | Similar |
| AD824ARZ-14-3V | Analog Devices Inc. | 334 | AD824ARZ-14-3V-ND | ¥153.33000 | Similar |
| AD824ARZ-14-3V-RL | Analog Devices Inc. | 0 | AD824ARZ-14-3V-RLTR-ND | ¥102.52857 | Similar |
| AD824ARZ-14-REEL | Analog Devices Inc. | 5,255 | AD824ARZ-14-REELCT-ND | ¥153.33000 | Similar |
| AD824ARZ-14-REEL7 | Analog Devices Inc. | 1,420 | 505-AD824ARZ-14-REEL7CT-ND | ¥153.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.48000 | ¥100.48 |
| 10 | ¥78.78800 | ¥787.88 |
| 25 | ¥73.38120 | ¥1,834.53 |
| 100 | ¥67.43520 | ¥6,743.52 |
| 250 | ¥64.60060 | ¥16,150.15 |
| 500 | ¥62.89200 | ¥31,446.00 |
| 1,000 | ¥61.48593 | ¥61,485.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥67.34688 | ¥168,367.20 |






