OPA4241UA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: ¥166.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: ¥399.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 891
Unit Price: ¥146.79000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4241UA/2K5

DigiKey Part Number
OPA4241UA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4241UA/2K5
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4241UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
25µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.01V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
35 kHz
Base Product Number
Current - Input Bias
4 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1882HS#PBFAnalog Devices Inc.55LT1882HS#PBF-ND¥166.39000Similar
LT1882MPS#PBFAnalog Devices Inc.19LT1882MPS#PBF-ND¥399.44000Similar
LT1885IS#PBFAnalog Devices Inc.891505-LT1885IS#PBF-ND¥146.79000Similar
Available To Order
Check Lead Time
Marketplace Stock: 14,931 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥93.37884¥233,447.10
Manufacturers Standard Package

Other Suppliers on DigiKey

14,931In Stock
Ships from Rochester Electronics, LLC