Similar
Similar
Similar
Similar
Similar
Similar

OPA4251UA/2K5 | |
|---|---|
DigiKey Part Number | OPA4251UA/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4251UA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4251UA/2K5 Models |
Category | Current - Input Bias 20 nA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.01V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 35 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1882HS#PBF | Analog Devices Inc. | 55 | LT1882HS#PBF-ND | ¥166.39000 | Similar |
| LT1882IS#PBF | Analog Devices Inc. | 40 | 505-LT1882IS#PBF-ND | ¥146.79000 | Similar |
| LT1882MPS#PBF | Analog Devices Inc. | 19 | LT1882MPS#PBF-ND | ¥399.44000 | Similar |
| LT1885CS#PBF | Analog Devices Inc. | 30 | 505-LT1885CS#PBF-ND | ¥129.01000 | Similar |
| LT1885IS#PBF | Analog Devices Inc. | 891 | 505-LT1885IS#PBF-ND | ¥146.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥116.71082 | ¥291,777.05 |


