LT1819IS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1819IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1819IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1819IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 9mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63600 | ¥456.36 |
25 | ¥43.51280 | ¥1,087.82 |
100 | ¥37.78270 | ¥3,778.27 |
300 | ¥36.08447 | ¥10,825.34 |
500 | ¥32.90044 | ¥16,450.22 |
1,000 | ¥28.65522 | ¥28,655.22 |
2,500 | ¥27.59392 | ¥68,984.80 |