LTC6400CUD-8#PBF | |
---|---|
DigiKey Part Number | LTC6400CUD-8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6400CUD-8#PBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6400CUD-8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
25 | ¥65.27520 | ¥1,631.88 |