Similar
Similar
Similar
Similar

OPA2684ID | |
|---|---|
DigiKey Part Number | 296-13463-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2684ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2684ID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 780V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 GHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8008ARZ | Analog Devices Inc. | 303 | 505-AD8008ARZ-ND | ¥65.50000 | Similar |
| AD8008ARZ-REEL | Analog Devices Inc. | 0 | AD8008ARZ-REELTR-ND | ¥37.75928 | Similar |
| AD8008ARZ-REEL7 | Analog Devices Inc. | 2,027 | 505-AD8008ARZ-REEL7CT-ND | ¥65.50000 | Similar |
| EL5263ISZ | Renesas Electronics Corporation | 0 | EL5263ISZ-ND | ¥28.39316 | Similar |
| EL5263ISZ-T13 | Renesas Electronics Corporation | 0 | EL5263ISZ-T13-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.44000 | ¥84.44 |
| 10 | ¥65.85400 | ¥658.54 |
| 75 | ¥57.01120 | ¥4,275.84 |
| 150 | ¥54.95413 | ¥8,243.12 |
| 300 | ¥53.26097 | ¥15,978.29 |
| 525 | ¥52.11547 | ¥27,360.62 |
| 1,050 | ¥50.92490 | ¥53,471.15 |




