Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8008ARZ-REEL7

DigiKey Part Number
505-AD8008ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8008ARZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD8008ARZ-REEL7
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8008ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9mA (x2 Channels)
Mfr
Current - Output / Channel
130 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2674IDRochester Electronics, LLC83,4082156-OPA2674ID-ND¥11,191.00000Similar
In-Stock: 2,027
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.50000¥65.50
10¥50.65400¥506.54
25¥46.94040¥1,173.51
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.77801¥38,778.01
2,000¥37.98360¥75,967.20
Manufacturers Standard Package