Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8008ARZ

DigiKey Part Number
505-AD8008ARZ-ND
Manufacturer
Manufacturer Product Number
AD8008ARZ
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8008ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9mA (x2 Channels)
Mfr
Current - Output / Channel
130 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV822MMTexas Instruments38LMV822MMCT-ND¥80.00000Similar
MAX9944ASA+Analog Devices Inc./Maxim Integrated302MAX9944ASA+-ND¥207.00000Similar
OPA2674IDRochester Electronics, LLC83,4082156-OPA2674ID-ND¥263.00000Similar
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.50000¥65.50
10¥50.65400¥506.54
98¥42.90949¥4,205.13
196¥41.38418¥8,111.30
294¥40.62058¥11,942.45
588¥39.50020¥23,226.12
1,078¥38.68417¥41,701.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.