LT1794CFE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1794CFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1794CFE#PBF | |
Description | IC DRIVER 2/0 20TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2/0 Driver xDSL 20-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1794CFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |
10 | ¥105.45700 | ¥1,054.57 |
74 | ¥101.08486 | ¥7,480.28 |
148 | ¥89.06419 | ¥13,181.50 |
296 | ¥84.69301 | ¥25,069.13 |
518 | ¥79.22892 | ¥41,040.58 |
1,036 | ¥72.67198 | ¥75,288.17 |