LT1790BCS6-2.5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1790BCS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-2.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60300 | ¥296.03 |
25 | ¥27.98400 | ¥699.60 |
100 | ¥24.25210 | ¥2,425.21 |
250 | ¥23.00884 | ¥5,752.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.64568 | ¥10,322.84 |
1,000 | ¥17.41203 | ¥17,412.03 |
2,500 | ¥16.54144 | ¥41,353.60 |
5,000 | ¥15.91957 | ¥79,597.85 |