
2SC6144SG | |
|---|---|
DigiKey Part Number | 2SC6144SGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6144SG |
Description | TRANS NPN 50V 10A TO-220F-3FS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 10 A 330MHz 25 W Through Hole TO-220F-3FS |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6144SG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 270mA, 2V |
Mfr | Power - Max 25 W |
Packaging Tube | Frequency - Transition 330MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-220F-3FS |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 50 | ¥5.79240 | ¥289.62 |
| 100 | ¥5.15800 | ¥515.80 |
| 500 | ¥4.04270 | ¥2,021.35 |
| 1,000 | ¥3.68379 | ¥3,683.79 |
| 2,000 | ¥3.38181 | ¥6,763.62 |
| 5,000 | ¥3.05504 | ¥15,275.20 |
| 10,000 | ¥2.87693 | ¥28,769.30 |




