LT1424IS8-5#PBF | |
---|---|
DigiKey Part Number | LT1424IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1424IS8-5#PBF |
Description | IC REG FLYBACK 5V 400MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1424IS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 285kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.31000 | ¥101.31 |
10 | ¥93.14100 | ¥931.41 |
25 | ¥89.28080 | ¥2,232.02 |
100 | ¥78.66290 | ¥7,866.29 |
300 | ¥74.80180 | ¥22,440.54 |
500 | ¥69.97606 | ¥34,988.03 |
1,000 | ¥64.18489 | ¥64,184.89 |