



LT3758IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3758IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3758IMSE#PBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3758IMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.30000 | ¥69.30 |
| 10 | ¥53.66400 | ¥536.64 |
| 50 | ¥47.41180 | ¥2,370.59 |
| 100 | ¥45.47590 | ¥4,547.59 |
| 250 | ¥43.43204 | ¥10,858.01 |
| 500 | ¥42.20014 | ¥21,100.07 |
| 1,000 | ¥41.18648 | ¥41,186.48 |





