LT1167AIS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,353.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 330
Unit Price: ¥1,071.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,618
Unit Price: ¥1,071.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,102
Unit Price: ¥1,071.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 489
Unit Price: ¥1,552.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 614
Unit Price: ¥1,552.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥984.56635
Datasheet

Similar


Texas Instruments
In Stock: 1,397
Unit Price: ¥1,432.18000
Datasheet

Similar


Texas Instruments
In Stock: 4,368
Unit Price: ¥1,236.85000
Datasheet

Similar


Texas Instruments
In Stock: 1,241
Unit Price: ¥1,912.75000
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: ¥1,625.72000
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: ¥707.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,601
Unit Price: ¥627.66000
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: ¥538.93000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1167AIS8

DigiKey Part Number
LT1167AIS8-ND
Manufacturer
Manufacturer Product Number
LT1167AIS8
Description
IC INST AMP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1167AIS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
27 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SO
Current - Input Bias
50 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1167AIS8#PBFAnalog Devices Inc.0505-LT1167AIS8#PBF-ND¥1,353.57000Direct
AD621ARZAnalog Devices Inc.330505-AD621ARZ-ND¥1,071.30000Similar
AD621ARZ-R7Analog Devices Inc.4,618AD621ARZ-R7CT-ND¥1,071.30000Similar
AD621ARZ-RLAnalog Devices Inc.1,102AD621ARZ-RLCT-ND¥1,071.30000Similar
AD621BRZAnalog Devices Inc.489505-AD621BRZ-ND¥1,552.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types