LT1034BIZ-1.2#PBF | ||
---|---|---|
DigiKey Part Number | LT1034BIZ-1.2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1034BIZ-1.2#PBF | |
Description | IC VREF SHUNT 1.2% TO92-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1034BIZ-1.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt, Dual | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V, 7V | |
Current - Output | 20 mA | |
Tolerance | ±1.2% | |
Temperature Coefficient | 20ppm/°C, - | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥102.89600 | ¥1,028.96 |
25 | ¥98.63040 | ¥2,465.76 |
100 | ¥86.90170 | ¥8,690.17 |
300 | ¥82.63667 | ¥24,791.00 |
500 | ¥77.30528 | ¥38,652.64 |
1,000 | ¥70.90758 | ¥70,907.58 |