LTC3260IMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3260IMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3260IMSE#PBF | |
Description | IC REG CHARGE PUMP INV DL 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 16-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3260IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Charge Pump | |
Number of Outputs | 1 | |
Frequency - Switching | 50kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj, 100mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥82.62400 | ¥826.24 |
37 | ¥78.77811 | ¥2,914.79 |
111 | ¥68.40198 | ¥7,592.62 |
259 | ¥65.32784 | ¥16,919.91 |
518 | ¥59.56365 | ¥30,853.97 |
1,036 | ¥51.87796 | ¥53,745.57 |