Parametric Equivalent

LT1011IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1011IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1011IS8#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1011IS8#TRPBF Models |
Category | Current - Input Bias (Max) 0.065µA @ ±15V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 50mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 4mA |
Part Status Active | CMRR, PSRR (Typ) 115dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2mV @ ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1011IS8#PBF | Analog Devices Inc. | 3,059 | LT1011IS8#PBF-ND | ¥59.05000 | Parametric Equivalent |
| LM211QD | Texas Instruments | 599 | 296-9520-5-ND | ¥14.31000 | Similar |
| LM211QDR | Texas Instruments | 1,496 | 296-38089-1-ND | ¥9.58000 | Similar |
| LM311D | Texas Instruments | 1,428 | 296-1388-5-ND | ¥9.85000 | Similar |
| LM311DE4 | Texas Instruments | 0 | 296-52894-ND | ¥3.78796 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.71300 | ¥84,282.50 |



